Similar

RTO050F2R200JTE1 | |
|---|---|
DigiKey Part Number | RT50J-2.2-ND |
Manufacturer | |
Manufacturer Product Number | RTO050F2R200JTE1 |
Description | RES 2.2 OHM 50W 5% TO220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RTO050F2R200JTE1 Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTO050F2R200JTE3 | Vishay Sfernice | 340 | LT50J-2.2-ND | € 4,16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,29000 | € 10,29 |
| 10 | € 8,43600 | € 84,36 |
| 25 | € 8,01000 | € 200,25 |
| 50 | € 7,76300 | € 388,15 |
| 100 | € 7,56620 | € 756,62 |
| 250 | € 7,36616 | € 1 841,54 |
| 500 | € 7,25008 | € 3 625,04 |
| 1 000 | € 7,15758 | € 7 157,58 |
| Unit Price without VAT: | € 10,29000 |
|---|---|
| Unit Price with VAT: | € 12,55380 |


