
RTO050F10001JTE1 | |
|---|---|
DigiKey Part Number | RT50J-10K-ND |
Manufacturer | |
Manufacturer Product Number | RTO050F10001JTE1 |
Description | RES 10K OHM 50W 5% TO220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RTO050F10001JTE1 Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,82000 | € 9,82 |
| 10 | € 8,02200 | € 80,22 |
| 25 | € 7,60880 | € 190,22 |
| 50 | € 7,36900 | € 368,45 |
| 100 | € 7,17810 | € 717,81 |
| 250 | € 6,98396 | € 1 745,99 |
| 500 | € 6,87134 | € 3 435,67 |
| 1 000 | € 6,78160 | € 6 781,60 |
| Unit Price without VAT: | € 9,82000 |
|---|---|
| Unit Price with VAT: | € 11,98040 |

