
RCMS101R100FHS09 | |
|---|---|
DigiKey Part Number | 716-RCMS101R100FHS09-ND |
Manufacturer | |
Manufacturer Product Number | RCMS101R100FHS09 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature 150°C |
Packaging Bag | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.244" Dia x 0.630" L (6.20mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 30,67000 | € 30,67 |
| 10 | € 22,07800 | € 220,78 |
| 25 | € 19,75680 | € 493,92 |
| 50 | € 18,30480 | € 915,24 |
| 100 | € 17,07160 | € 1 707,16 |
| 250 | € 15,72184 | € 3 930,46 |
| 500 | € 14,87810 | € 7 439,05 |
| Unit Price without VAT: | € 30,67000 |
|---|---|
| Unit Price with VAT: | € 37,41740 |

