
RCMM022203JKS14 | |
|---|---|
DigiKey Part Number | 716-RCMM022203JKS14-ND |
Manufacturer | |
Manufacturer Product Number | RCMM022203JKS14 |
Description | RES 220K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -65°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,09020 | € 309,02 |
| Unit Price without VAT: | € 3,09020 |
|---|---|
| Unit Price with VAT: | € 3,77004 |

