
RCMA05392R0DEA20 | |
|---|---|
DigiKey Part Number | 716-RCMA05392R0DEA20CT-ND - Cut Tape (CT) 716-RCMA05392R0DEA20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMA05392R0DEA20 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature 150°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.409" L (4.20mm x 10.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,80000 | € 27,80 |
| 10 | € 19,95100 | € 199,51 |
| 25 | € 17,82840 | € 445,71 |
| 50 | € 16,50140 | € 825,07 |
| 100 | € 15,76410 | € 1 576,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 13,36868 | € 6 684,34 |
| Unit Price without VAT: | € 27,80000 |
|---|---|
| Unit Price with VAT: | € 33,91600 |

