
RCMA0519801BDS03 | |
|---|---|
DigiKey Part Number | 716-RCMA0519801BDS03-ND |
Manufacturer | |
Manufacturer Product Number | RCMA0519801BDS03 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.8 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature 150°C |
Packaging Bag | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.409" L (4.20mm x 10.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 107,51000 | € 107,51 |
| 10 | € 80,71800 | € 807,18 |
| 30 | € 72,22733 | € 2 166,82 |
| 50 | € 68,96880 | € 3 448,44 |
| 100 | € 65,13030 | € 6 513,03 |
| Unit Price without VAT: | € 107,51000 |
|---|---|
| Unit Price with VAT: | € 131,16220 |

