
RCH50S680R0JS06 | |
|---|---|
DigiKey Part Number | RCHB-680-ND |
Manufacturer | |
Manufacturer Product Number | RCH50S680R0JS06 |
Description | RES CHAS MNT 680 OHM 5% 50W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 50W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RCH50S680R0JS06 Models |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum Oxide |
Part Status Active | Mounting Feature Flanges |
Resistance 680 Ohms | Size / Dimension 1.882" L x 1.157" W (47.80mm x 29.40mm) |
Tolerance ±5% | Height - Seated (Max) 0.602" (15.30mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Thick Film | Package / Case Radial, Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,97000 | € 16,97 |
| 10 | € 14,41600 | € 144,16 |
| 25 | € 13,82960 | € 345,74 |
| 50 | € 13,48960 | € 674,48 |
| 100 | € 13,21870 | € 1 321,87 |
| 250 | € 12,94340 | € 3 235,85 |
| 500 | € 12,78354 | € 6 391,77 |
| Unit Price without VAT: | € 16,97000 |
|---|---|
| Unit Price with VAT: | € 20,70340 |

