1 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2TC0805D1001LNTA

DigiKey Part Number
716-P2TC0805D1001LNTATR-ND - Tape & Reel (TR)
716-P2TC0805D1001LNTACT-ND - Cut Tape (CT)
716-P2TC0805D1001LNTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P2TC0805D1001LNTA
Description
P2TC0805 2PPM/C 1K 0,01% N TA
Customer Reference
Detailed Description
1 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.075" L x 0.050" W (1.91mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.025" (0.63mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 323
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 14,67000€ 14,67
10€ 12,18200€ 121,82
25€ 11,37080€ 284,27
50€ 10,82580€ 541,29
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 10,33810€ 1 033,81
200€ 9,90420€ 1 980,84
300€ 9,67383€ 2 902,15
500€ 9,40686€ 4 703,43
700€ 9,24444€ 6 471,11
Manufacturers Standard Package
Unit Price without VAT:€ 14,67000
Unit Price with VAT:€ 17,89740