
P2TC0805D1001LNTA | |
|---|---|
DigiKey Part Number | 716-P2TC0805D1001LNTATR-ND - Tape & Reel (TR) 716-P2TC0805D1001LNTACT-ND - Cut Tape (CT) 716-P2TC0805D1001LNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2TC0805D1001LNTA |
Description | P2TC0805 2PPM/C 1K 0,01% N TA |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.075" L x 0.050" W (1.91mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,67000 | € 14,67 |
| 10 | € 12,18200 | € 121,82 |
| 25 | € 11,37080 | € 284,27 |
| 50 | € 10,82580 | € 541,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 10,33810 | € 1 033,81 |
| 200 | € 9,90420 | € 1 980,84 |
| 300 | € 9,67383 | € 2 902,15 |
| 500 | € 9,40686 | € 4 703,43 |
| 700 | € 9,24444 | € 6 471,11 |
| Unit Price without VAT: | € 14,67000 |
|---|---|
| Unit Price with VAT: | € 17,89740 |

