
P1206H9091FBTA | |
|---|---|
DigiKey Part Number | 716-P1206H9091FBTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1206H9091FBTA |
Description | P 1206 H 9091 F B TR100 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | P1206H9091FBTA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.063" W (3.06mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,98420 | € 398,42 |
| Unit Price without VAT: | € 3,98420 |
|---|---|
| Unit Price with VAT: | € 4,86072 |

