
P0603H1004BBTD | |
|---|---|
DigiKey Part Number | 716-P0603H1004BBTDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0603H1004BBTD |
Description | P 0603 H 1004 B B TR1000 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | P0603H1004BBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.033" W (1.52mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,67710 | € 2 677,10 |
| Unit Price without VAT: | € 2,67710 |
|---|---|
| Unit Price with VAT: | € 3,26606 |

