
P0402E7500BBPT | |
|---|---|
DigiKey Part Number | 716-P0402E7500BBPT-ND |
Manufacturer | |
Manufacturer Product Number | P0402E7500BBPT |
Description | P 0402 E 7500 B B PT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,29760 | € 529,76 |
| Unit Price without VAT: | € 5,29760 |
|---|---|
| Unit Price with VAT: | € 6,46307 |

