
LTO050FR4700JTE3 | |
|---|---|
DigiKey Part Number | LT50J-.47-ND |
Manufacturer | |
Manufacturer Product Number | LTO050FR4700JTE3 |
Description | RES 0.47 OHM 50W 5% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO050FR4700JTE3 Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.409" L x 0.126" W (10.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.799" (20.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,21000 | € 4,21 |
| 10 | € 3,18100 | € 31,81 |
| 25 | € 2,94680 | € 73,67 |
| 50 | € 2,81100 | € 140,55 |
| 100 | € 2,70290 | € 270,29 |
| 250 | € 2,59300 | € 648,25 |
| 500 | € 2,52928 | € 1 264,64 |
| 1 000 | € 2,47854 | € 2 478,54 |
| Unit Price without VAT: | € 4,21000 |
|---|---|
| Unit Price with VAT: | € 5,13620 |

