
LTO050F200R0JTE3 | |
|---|---|
DigiKey Part Number | 716-LTO050F200R0JTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO050F200R0JTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.409" L x 0.126" W (10.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.799" (20.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,97000 | € 5,97 |
| 10 | € 4,66900 | € 46,69 |
| 25 | € 4,37200 | € 109,30 |
| 50 | € 4,19940 | € 209,97 |
| 100 | € 4,06220 | € 406,22 |
| 250 | € 3,92260 | € 980,65 |
| 500 | € 3,84164 | € 1 920,82 |
| 1 000 | € 3,77717 | € 3 777,17 |
| Unit Price without VAT: | € 5,97000 |
|---|---|
| Unit Price with VAT: | € 7,28340 |

