
LTO030FR1500JTE3 | |
|---|---|
DigiKey Part Number | 716-LTO030FR1500JTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO030FR1500JTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.409" L x 0.126" W (10.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.713" (18.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP930-0.15-1% | Caddock Electronics Inc. | 1 290 | MP930-0.15F-ND | € 8,25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,08000 | € 5,08 |
| 10 | € 3,91900 | € 39,19 |
| 25 | € 3,65160 | € 91,29 |
| 50 | € 3,49680 | € 174,84 |
| 100 | € 3,37360 | € 337,36 |
| 250 | € 3,24840 | € 812,10 |
| 500 | € 3,17580 | € 1 587,90 |
| 1 000 | € 3,11796 | € 3 117,96 |
| Unit Price without VAT: | € 5,08000 |
|---|---|
| Unit Price with VAT: | € 6,19760 |

