
LPSA800H4R70KB | |
|---|---|
DigiKey Part Number | 716-LPSA800H4R70KB-ND |
Manufacturer | |
Manufacturer Product Number | LPSA800H4R70KB |
Description | LPSA 800 H 4U7 10% BO15 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±10% 800W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 4.7 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 800W | |
Composition | Thick Film | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Screw Holes | |
Size / Dimension | 2.362" L x 2.244" W (60.00mm x 57.00mm) | |
Height - Seated (Max) | 1.055" (26.80mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 113,37600 | € 1 700,64 |
| Unit Price without VAT: | € 113,37600 |
|---|---|
| Unit Price with VAT: | € 138,31872 |

