37.5 Ohms ±5% 600W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS0600L3750JB

DigiKey Part Number
716-LPS0600L3750JB-ND
Manufacturer
Manufacturer Product Number
LPS0600L3750JB
Description
LPS 600 L 375U 5% BO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37.5 Ohms ±5% 600W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Non-Inductive
Packaging
Box
Mounting Feature
Screw Holes
Part Status
Active
Size / Dimension
2.362" L x 2.244" W (60.00mm x 57.00mm)
Resistance
37.5 Ohms
Height - Seated (Max)
1.055" (26.80mm)
Tolerance
±5%
Lead Style
M4 Threaded
Power (Watts)
600W
Package / Case
Box
Composition
Thick Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
15€ 86,32400€ 1 294,86
Manufacturers Standard Package
Unit Price without VAT:€ 86,32400
Unit Price with VAT:€ 105,31528