
LPS0300H6801JB | |
|---|---|
DigiKey Part Number | 716-LPS0300H6801JB-ND |
Manufacturer | |
Manufacturer Product Number | LPS0300H6801JB |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 300W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 120°C |
Series | Features Non-Inductive |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.362" L x 2.244" W (60.00mm x 57.00mm) |
Resistance 6.8 kOhms | Height - Seated (Max) 1.055" (26.80mm) |
Tolerance ±5% | Lead Style M4 Threaded |
Power (Watts) 300W | Package / Case Box |
Composition Thick Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 76,57000 | € 76,57 |
| 15 | € 54,37267 | € 815,59 |
| 30 | € 50,62267 | € 1 518,68 |
| 60 | € 47,43750 | € 2 846,25 |
| 105 | € 45,21981 | € 4 748,08 |
| Unit Price without VAT: | € 76,57000 |
|---|---|
| Unit Price with VAT: | € 93,41540 |

