
LPS0300H2001JB | |
|---|---|
DigiKey Part Number | 716-LPS0300H2001JB-ND |
Manufacturer | |
Manufacturer Product Number | LPS0300H2001JB |
Description | LPS 300 H 2K 5% BO15 E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 300W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 120°C |
Series | Features Non-Inductive |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.362" L x 2.244" W (60.00mm x 57.00mm) |
Resistance 2 kOhms | Height - Seated (Max) 1.055" (26.80mm) |
Tolerance ±5% | Lead Style M4 Threaded |
Power (Watts) 300W | Package / Case Box |
Composition Thick Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 59,31733 | € 889,76 |
| Unit Price without VAT: | € 59,31733 |
|---|---|
| Unit Price with VAT: | € 72,36714 |

