
ISOA200R16802JT | |
|---|---|
DigiKey Part Number | 716-ISOA200R16802JT-ND |
Manufacturer | |
Manufacturer Product Number | ISOA200R16802JT |
Description | ISOA 200 R1 68K 5% TU10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 200W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Non-Inductive |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.504" L x 0.984" W (38.20mm x 25.00mm) |
Resistance 68 kOhms | Height - Seated (Max) 0.480" (12.20mm) |
Tolerance ±5% | Lead Style M4 Threaded |
Power (Watts) 200W | Package / Case SOT-227-4 |
Composition Thick Film | Grade |
Temperature Coefficient ±100ppm/°C | Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,68000 | € 19,68 |
| 10 | € 16,88600 | € 168,86 |
| 30 | € 16,13600 | € 484,08 |
| 60 | € 15,78450 | € 947,07 |
| 120 | € 15,50433 | € 1 860,52 |
| 270 | € 15,24807 | € 4 116,98 |
| 510 | € 15,08967 | € 7 695,73 |
| Unit Price without VAT: | € 19,68000 |
|---|---|
| Unit Price with VAT: | € 24,00960 |

