
D2TO035C2R000FRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO035C2R000FRE3TR-ND - Tape & Reel (TR) 716-D2TO035C2R000FRE3CT-ND - Cut Tape (CT) 716-D2TO035C2R000FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2TO035C2R000FRE3 |
Description | RES SMD 2 OHM 1% 35W TO263 D2PAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO035C2R000FRE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.346" W (10.10mm x 8.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,14000 | € 6,14 |
| 10 | € 4,82000 | € 48,20 |
| 25 | € 4,51680 | € 112,92 |
| 50 | € 4,34080 | € 217,04 |
| 100 | € 4,20080 | € 420,08 |
| 250 | € 4,11820 | € 1 029,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,97596 | € 1 987,98 |
| 1 000 | € 3,91019 | € 3 910,19 |
| 1 500 | € 3,87811 | € 5 817,16 |
| Unit Price without VAT: | € 6,14000 |
|---|---|
| Unit Price with VAT: | € 7,49080 |

