New Product
Optical Sensor Transmissive 0.118" (3mm) Phototransistor Module, No Lead, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT172U

DigiKey Part Number
751-VT172UTR-ND - Tape & Reel (TR)
751-VT172UCT-ND - Cut Tape (CT)
751-VT172UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VT172U
Description
DUAL CHANNEL SLOTTED INTERRUPTER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor Transmissive 0.118" (3mm) Phototransistor Module, No Lead, Slot Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
20 mA
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Collector Emitter Breakdown (Max)
20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
14µs, 21µs
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensing Distance
0.118" (3mm)
Mounting Type
Surface Mount
Sensing Method
Transmissive
Package / Case
Module, No Lead, Slot Type
Output Configuration
Phototransistor
Base Product Number
Current - DC Forward (If) (Max)
25 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 280
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,39000€ 1,39
10€ 0,99100€ 9,91
100€ 0,74720€ 74,72
500€ 0,63954€ 319,77
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 300€ 0,59248€ 770,22
2 600€ 0,56447€ 1 467,62
3 900€ 0,55013€ 2 145,51
6 500€ 0,53393€ 3 470,55
9 100€ 0,52431€ 4 771,22
13 000€ 0,51493€ 6 694,09
Manufacturers Standard Package
Unit Price without VAT:€ 1,39000
Unit Price with VAT:€ 1,69580