
VSMY9854535 | |
|---|---|
DigiKey Part Number | VSMY9854535-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSMY9854535 |
Description | EMITTER IR 850NM 1A 3SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 1A 160mW/sr @ 1A 90° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VSMY9854535 Models |
Category | Wavelength 850nm |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 1.8V |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case 3-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 160mW/sr @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 1,26828 | € 760,97 |
| Unit Price without VAT: | € 1,26828 |
|---|---|
| Unit Price with VAT: | € 1,54730 |

