
VSMF288011RGX01 | |
|---|---|
DigiKey Part Number | 751-VSMF288011RGX01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSMF288011RGX01 |
Description | IR EMITTER 890NM HI SPEED RGW SM |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.6V 100mA 18mW/sr @ 100mA 22° 2-SMD, Z-Bend |
Category | Wavelength 890nm |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 1.6V |
Packaging Tape & Reel (TR) | Viewing Angle 22° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C (TA) |
Current - DC Forward (If) (Max) 100mA | Mounting Type Surface Mount, Bottom Entry |
Radiant Intensity (Ie) Min @ If 18mW/sr @ 100mA | Package / Case 2-SMD, Z-Bend |

