
VOT8026AD-V | |
|---|---|
DigiKey Part Number | VOT8026AD-V-ND |
Manufacturer | |
Manufacturer Product Number | VOT8026AD-V |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VOT8026AD-V Models |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 400µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 110°C |
Zero Crossing Circuit Yes | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 800 V | Approval Agency CQC, cUL, UL, VDE |
Static dV/dt (Min) 1kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| 50 | € 0,48900 | € 24,45 |
| 100 | € 0,44930 | € 44,93 |
| 500 | € 0,37832 | € 189,16 |
| 1 000 | € 0,35507 | € 355,07 |
| 2 000 | € 0,33534 | € 670,68 |
| 5 000 | € 0,31379 | € 1 568,95 |
| 10 000 | € 0,30036 | € 3 003,60 |
| 25 000 | € 0,28573 | € 7 143,25 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,06140 |

