
VOS617A-9X001T | |
|---|---|
DigiKey Part Number | VOS617A-9X001TTR-ND - Tape & Reel (TR) VOS617A-9X001TCT-ND - Cut Tape (CT) VOS617A-9X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS617A-9X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS617A-9X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.18V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 4µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SSOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,36500 | € 3,65 |
| 100 | € 0,26410 | € 26,41 |
| 500 | € 0,21854 | € 109,27 |
| 1 000 | € 0,20359 | € 203,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18436 | € 553,08 |
| 6 000 | € 0,17456 | € 1 047,36 |
| 9 000 | € 0,16954 | € 1 525,86 |
| 15 000 | € 0,16386 | € 2 457,90 |
| 21 000 | € 0,16049 | € 3 370,29 |
| 30 000 | € 0,15720 | € 4 716,00 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

