
VOS615A-X001T | |
|---|---|
DigiKey Part Number | VOS615A-X001TTR-ND - Tape & Reel (TR) VOS615A-X001TCT-ND - Cut Tape (CT) VOS615A-X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS615A-X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS615A-X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 5µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-SSOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,33300 | € 3,33 |
| 100 | € 0,23960 | € 23,96 |
| 500 | € 0,19770 | € 98,85 |
| 1 000 | € 0,18393 | € 183,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16619 | € 498,57 |
| 6 000 | € 0,15716 | € 942,96 |
| 9 000 | € 0,15252 | € 1 372,68 |
| 15 000 | € 0,14729 | € 2 209,35 |
| 21 000 | € 0,14418 | € 3 027,78 |
| 30 000 | € 0,14114 | € 4 234,20 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

