
VOM617A-7X001T | |
|---|---|
DigiKey Part Number | VOM617A-7X001TTR-ND - Tape & Reel (TR) VOM617A-7X001TCT-ND - Cut Tape (CT) VOM617A-7X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM617A-7X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOM617A-7X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 160% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 4µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOM617A-7T | Vishay Semiconductor Opto Division | 29 | VOM617A-7TCT-ND | € 0,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,28800 | € 2,88 |
| 100 | € 0,20600 | € 20,60 |
| 500 | € 0,16918 | € 84,59 |
| 1 000 | € 0,15705 | € 157,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14143 | € 424,29 |
| 6 000 | € 0,13347 | € 800,82 |
| 9 000 | € 0,12938 | € 1 164,42 |
| 15 000 | € 0,12477 | € 1 871,55 |
| 21 000 | € 0,12203 | € 2 562,63 |
| 30 000 | € 0,11935 | € 3 580,50 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

