
VOIH060A-X001T | |
|---|---|
DigiKey Part Number | 751-VOIH060A-X001TTR-ND - Tape & Reel (TR) 751-VOIH060A-X001TCT-ND - Cut Tape (CT) 751-VOIH060A-X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOIH060A-X001T |
Description | OPTOISO 3.75KV OPEN DRAIN 8-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 3750Vrms 1 Channel 15kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
Category | Data Rate 10MBd |
Manufacturer Vishay Semiconductor Opto Division | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 11ns, 2.3ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.38V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 3.6V, 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 110°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type Logic | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Drain | Supplier Device Package 8-SOIC |
Current - Output / Channel 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,62000 | € 1,62 |
| 10 | € 1,16000 | € 11,60 |
| 100 | € 0,88120 | € 88,12 |
| 500 | € 0,75812 | € 379,06 |
| 1 000 | € 0,71794 | € 717,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,68390 | € 1 367,80 |
| 4 000 | € 0,65507 | € 2 620,28 |
| 6 000 | € 0,64032 | € 3 841,92 |
| 10 000 | € 0,62367 | € 6 236,70 |
| Unit Price without VAT: | € 1,62000 |
|---|---|
| Unit Price with VAT: | € 1,97640 |

