
VOH263A-X017T | |
|---|---|
DigiKey Part Number | 751-VOH263A-X017TTR-ND - Tape & Reel (TR) 751-VOH263A-X017TCT-ND - Cut Tape (CT) 751-VOH263A-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOH263A-X017T |
Description | OPTOISO 5KV 2CH OPEN DRAIN 8-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 5000Vrms 2 Channel 15kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Category | Data Rate 10MBd |
Manufacturer Vishay Semiconductor Opto Division | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 11ns, 2.3ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.38V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 2.7V ~ 3.6V, 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 110°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type Logic | Package / Case 8-SMD, Gull Wing |
Output Type Open Drain | Supplier Device Package 8-SMD |
Current - Output / Channel 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,40000 | € 2,40 |
| 10 | € 1,73700 | € 17,37 |
| 100 | € 1,34450 | € 134,45 |
| 500 | € 1,17188 | € 585,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,07272 | € 1 072,72 |
| Unit Price without VAT: | € 2,40000 |
|---|---|
| Unit Price with VAT: | € 2,92800 |

