Parametric Equivalent

VO615A-1 | |
|---|---|
DigiKey Part Number | VO615A-1-ND |
Manufacturer | |
Manufacturer Product Number | VO615A-1 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VO615A-1 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.43V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VO615A-1X001 | Vishay Semiconductor Opto Division | 3 706 | 751-VO615A-1X001-ND | € 0,36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11078 | € 443,12 |
| Unit Price without VAT: | € 0,11078 |
|---|---|
| Unit Price with VAT: | € 0,13515 |


