Similar
Similar
Similar

VO4256D | |
|---|---|
DigiKey Part Number | VO4256D-ND |
Manufacturer | |
Manufacturer Product Number | VO4256D |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VO4256D Models |
Category | Current - LED Trigger (Ift) (Max) 1.6mA |
Manufacturer Vishay Semiconductor Opto Division | Current - On State (It (RMS)) (Max) 300 mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 600 V | Approval Agency cUR, FIMKO, UR |
Static dV/dt (Min) 5kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL3051 | Everlight Electronics Co Ltd | 0 | EL3051-ND | € 0,48728 | Similar |
| EL3052 | Everlight Electronics Co Ltd | 0 | EL3052-ND | € 0,60385 | Similar |
| EL3053 | Everlight Electronics Co Ltd | 0 | EL3053-ND | € 0,48728 | Similar |
| FOD420 | onsemi | 681 | FOD420-ND | € 3,48000 | Similar |
| FOD4216 | onsemi | 7 825 | FOD4216-ND | € 3,30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,24783 | € 2 495,66 |
| Unit Price without VAT: | € 1,24783 |
|---|---|
| Unit Price with VAT: | € 1,52235 |




