VO4254H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: € 0,50231

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: € 0,45764

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: € 0,42774
Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO4254H

DigiKey Part Number
VO4254H-ND
Manufacturer
Manufacturer Product Number
VO4254H
Description
OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
EDA/CAD Models
VO4254H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - LED Trigger (Ift) (Max)
2mA
Manufacturer
Vishay Semiconductor Opto Division
Current - On State (It (RMS)) (Max)
300 mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Obsolete
Current - DC Forward (If) (Max)
60 mA
Output Type
Triac
Operating Temperature
-55°C ~ 100°C
Zero Crossing Circuit
No
Mounting Type
Through Hole
Number of Channels
1
Package / Case
6-DIP (0.300", 7.62mm)
Voltage - Isolation
5300Vrms
Supplier Device Package
6-DIP
Voltage - Off State
400 V
Approval Agency
cUR, FIMKO, UR
Static dV/dt (Min)
5kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EL3021Everlight Electronics Co Ltd0EL3021-ND€ 0,50231Similar
EL3022Everlight Electronics Co Ltd0EL3022-ND€ 0,45764Similar
EL3023Everlight Electronics Co Ltd0EL3023-ND€ 0,42774Similar
Obsolete
This product is no longer manufactured. View Substitutes