Direct
Similar
Similar
Similar
Similar

VO4254D-X007T | |
|---|---|
DigiKey Part Number | VO4254D-X007T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VO4254D-X007T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO4254D-X007T Models |
Category | Current - LED Trigger (Ift) (Max) 1.6mA |
Manufacturer Vishay Semiconductor Opto Division | Current - On State (It (RMS)) (Max) 300 mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 400 V | Approval Agency cUR, FIMKO, UR |
Static dV/dt (Min) 5kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VO4256D-X007T | Vishay Semiconductor Opto Division | 15 844 | VO4256D-X007TCT-ND | € 2,84000 | Direct |
| MOC3020SM | onsemi | 693 | MOC3020SM-ND | € 0,70000 | Similar |
| MOC3020SR2M | onsemi | 2 301 | MOC3020SR2MCT-ND | € 0,77000 | Similar |
| MOC3021SM | onsemi | 34 | MOC3021SM-ND | € 0,64000 | Similar |
| MOC3021SR2M | onsemi | 3 225 | MOC3021SR2MCT-ND | € 0,72000 | Similar |



