


VO3023-X001 | |
|---|---|
DigiKey Part Number | 751-VO3023-X001-ND |
Manufacturer | |
Manufacturer Product Number | VO3023-X001 |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Current - LED Trigger (Ift) (Max) 5mA |
Manufacturer Vishay Semiconductor Opto Division | Current - On State (It (RMS)) (Max) 100 mA |
Packaging Tube | Current - Hold (Ih) 200µA (Typ) |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Output Type Triac | Current - DC Forward (If) (Max) 50 mA |
Zero Crossing Circuit No | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 5000Vrms | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Off State 400 V | Supplier Device Package 6-DIP |
Static dV/dt (Min) 100V/µs | Approval Agency CQC, CSA, cUL, FIMKO, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,44100 | € 4,41 |
| 100 | € 0,32120 | € 32,12 |
| 500 | € 0,26754 | € 133,77 |
| 1 000 | € 0,24993 | € 249,93 |
| 2 000 | € 0,23497 | € 469,94 |
| 6 000 | € 0,21577 | € 1 294,62 |
| 10 000 | € 0,20842 | € 2 084,20 |
| 26 000 | € 0,19688 | € 5 118,88 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,78080 |

