
VO2223 | |
|---|---|
DigiKey Part Number | 751-1489-5-ND |
Manufacturer | |
Manufacturer Product Number | VO2223 |
Description | OPTOISO 5.3KV PWR TRIAC 1CH 8DIP |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac, Power Output 5300Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VO2223 Models |
Category | Current - On State (It (RMS)) (Max) 900 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 25mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac, Power | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit No | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Isolation 5300Vrms | Supplier Device Package 8-DIP |
Voltage - Off State 600 V | Approval Agency cUR, UR |
Static dV/dt (Min) 210V/µs (Typ) | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,01000 | € 2,01 |
| 50 | € 1,19180 | € 59,59 |
| 100 | € 1,10870 | € 110,87 |
| 500 | € 0,96064 | € 480,32 |
| 1 000 | € 0,91238 | € 912,38 |
| 2 000 | € 0,87150 | € 1 743,00 |
| 5 000 | € 0,82693 | € 4 134,65 |
| 10 000 | € 0,79921 | € 7 992,10 |
| Unit Price without VAT: | € 2,01000 |
|---|---|
| Unit Price with VAT: | € 2,45220 |

