Image for VLMW711T3U2US-GS08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMW711T3U2US-GS08

DigiKey Part Number
751-1477-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLMW711T3U2US-GS08
Description
LED LITTLE STAR WHITE 4SMD
Customer Reference
Detailed Description
LED Lighting Little Star® White 3.5V 350mA 120° 2424 (6060 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
350mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2424 (6060 Metric)
Part Status
Obsolete
Supplier Device Package
SMD
Color
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Flux @ 25°C, Current - Test
88lm (77lm ~ 99lm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Test
350mA
Thermal Resistance of Package
10°C/W
Voltage - Forward (Vf) (Typ)
3.5V
Base Product Number
Lumens/Watt @ Current - Test
72 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.