Ultraviolet (UV) Emitter 405nm 3.6V 1.25A 60° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMU3520-405-060

DigiKey Part Number
751-VLMU3520-405-060TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLMU3520-405-060
Description
LED UVA HP 405NM 60QFN
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 405nm 3.6V 1.25A 60° 1414 (3535 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.6V
Manufacturer
Vishay Semiconductor Opto Division
Viewing Angle
60°
Packaging
Tape & Reel (TR)
Orientation
Top View
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Type
Ultraviolet (UV)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
1.25A
Package / Case
1414 (3535 Metric)
Wavelength
405nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.