Red 625nm LED Indication - Discrete 2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMR333U1AA-GS08

DigiKey Part Number
VLMR333U1AA-GS08TR-ND - Tape & Reel (TR)
VLMR333U1AA-GS08CT-ND - Cut Tape (CT)
VLMR333U1AA-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMR333U1AA-GS08
Description
LED RED 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Wavelength - Peak
632nm
Color
Package / Case
2-SMD, J-Lead
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
1.85mm
Lens Size
2.40mm Dia
Base Product Number
Voltage - Forward (Vf) (Typ)
2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 743
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,59000€ 0,59
10€ 0,41500€ 4,15
100€ 0,30120€ 30,12
500€ 0,25032€ 125,16
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,22506€ 337,59
3 000€ 0,21217€ 636,51
4 500€ 0,20556€ 925,02
7 500€ 0,19810€ 1 485,75
10 500€ 0,19366€ 2 033,43
15 000€ 0,18932€ 2 839,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,59000
Unit Price with VAT:€ 0,71980