

VLDS1235G | |
|---|---|
DigiKey Part Number | VLDS1235GTR-ND - Tape & Reel (TR) VLDS1235GCT-ND - Cut Tape (CT) VLDS1235GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLDS1235G |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VLDS1235G Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 11° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 639nm |
Configuration Standard | Package / Case 2-SMD, Gull Wing |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.30mm L x 2.30mm W |
Millicandela Rating | Height (Max) 2.97mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.80mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,34100 | € 3,41 |
| 100 | € 0,24590 | € 24,59 |
| 500 | € 0,20306 | € 101,53 |
| 1 000 | € 0,18898 | € 188,98 |
| 2 000 | € 0,17700 | € 354,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,16162 | € 969,72 |
| 12 000 | € 0,15379 | € 1 845,48 |
| 18 000 | € 0,14978 | € 2 696,04 |
| 30 000 | € 0,14526 | € 4 357,80 |
| 42 000 | € 0,14257 | € 5 987,94 |
| 60 000 | € 0,13995 | € 8 397,00 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

