

VLDR1235G | |
|---|---|
DigiKey Part Number | VLDR1235GTR-ND - Tape & Reel (TR) VLDR1235GCT-ND - Cut Tape (CT) VLDR1235GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLDR1235G |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VLDR1235G Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 11° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 632nm |
Configuration Standard | Package / Case 2-SMD, Gull Wing |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.30mm L x 2.30mm W |
Millicandela Rating | Height (Max) 2.97mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.80mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,31500 | € 3,15 |
| 100 | € 0,22640 | € 22,64 |
| 500 | € 0,18646 | € 93,23 |
| 1 000 | € 0,17333 | € 173,33 |
| 2 000 | € 0,16216 | € 324,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,14780 | € 886,80 |
| 12 000 | € 0,14049 | € 1 685,88 |
| 18 000 | € 0,13675 | € 2 461,50 |
| 30 000 | € 0,13252 | € 3 975,60 |
| 42 000 | € 0,13001 | € 5 460,42 |
| 60 000 | € 0,12756 | € 7 653,60 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |











