


VLDK1535G-08 | |
|---|---|
DigiKey Part Number | VLDK1535G-08TR-ND - Tape & Reel (TR) VLDK1535G-08CT-ND - Cut Tape (CT) VLDK1535G-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLDK1535G-08 |
Description | LED AMBER CLEAR 2SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amber 616nm LED Indication - Discrete 2.25V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VLDK1535G-08 Models |
Category | Voltage - Forward (Vf) (Typ) 2.25V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 44° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 622nm |
Configuration Independent | Package / Case 2-SMD, Gull Wing |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.30mm L x 2.30mm W |
Millicandela Rating | Height (Max) 2.75mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.80mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,31500 | € 3,15 |
| 100 | € 0,22640 | € 22,64 |
| 500 | € 0,18646 | € 93,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,16657 | € 249,85 |
| 3 000 | € 0,15642 | € 469,26 |
| 4 500 | € 0,15120 | € 680,40 |
| 7 500 | € 0,14531 | € 1 089,83 |
| 10 500 | € 0,14181 | € 1 489,00 |
| 15 000 | € 0,13839 | € 2 075,85 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

