Photodiode 900nm 100ns 60° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Photodiode 900nm 100ns 60° 3-SMD, No Lead

VEMD6010X01

DigiKey Part Number
VEMD6010X01TR-ND - Tape & Reel (TR)
VEMD6010X01CT-ND - Cut Tape (CT)
VEMD6010X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEMD6010X01
Description
SENSOR PHOTODIODE 900NM 3SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Photodiode 900nm 100ns 60° 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VEMD6010X01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Dark (Typ)
1nA
Manufacturer
Vishay Semiconductor Opto Division
Viewing Angle
60°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 110°C
Part Status
Active
Grade
Automotive
Wavelength
900nm
Qualification
AEC-Q101
Spectral Range
430nm ~ 1100nm
Mounting Type
Surface Mount
Diode Type
PIN
Package / Case
3-SMD, No Lead
Response Time
100ns
Base Product Number
Voltage - DC Reverse (Vr) (Max)
32 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 556
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,89000€ 0,89
10€ 0,62500€ 6,25
100€ 0,46150€ 46,15
500€ 0,38894€ 194,47
1 000€ 0,36518€ 365,18
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,33466€ 1 003,98
6 000€ 0,31914€ 1 914,84
9 000€ 0,31120€ 2 800,80
15 000€ 0,30223€ 4 533,45
21 000€ 0,29690€ 6 234,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,89000
Unit Price with VAT:€ 1,08580