Remote Receiver Sensor, 38.0kHz 40m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSSP6P38TR

DigiKey Part Number
TSSP6P38TRTR-ND - Tape & Reel (TR)
TSSP6P38TRCT-ND - Cut Tape (CT)
TSSP6P38TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSSP6P38TR
Description
SENSOR REMOTE REC 38.0KHZ 40M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 40m Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5 V ~ 5.5 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
700 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Side or Top View
Part Status
Active
Mounting Type
Surface Mount
Sensing Distance
40m
Operating Temperature
-25°C ~ 85°C
B.P.F. Center Frequency
38.0kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,16000€ 1,16
5€ 1,02400€ 5,12
10€ 0,97200€ 9,72
25€ 0,91280€ 22,82
50€ 0,87180€ 43,59
100€ 0,83440€ 83,44
500€ 0,75934€ 379,67
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 120€ 0,72705€ 814,30
2 240€ 0,70180€ 1 572,03
3 360€ 0,68800€ 2 311,68
5 600€ 0,67160€ 3 760,96
7 840€ 0,66135€ 5 184,98
11 200€ 0,65094€ 7 290,53
Manufacturers Standard Package
Unit Price without VAT:€ 1,16000
Unit Price with VAT:€ 1,41520