Remote Receiver Sensor, 40.0kHz 26m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP95640TR

DigiKey Part Number
751-TSOP95640TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSOP95640TR
Description
IR RECEIVER - HEIMDALL PACKAGE -
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 40.0kHz 26m Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2 V ~ 3.6 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
370 µA
Series
Orientation
Side View
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensing Distance
26m
Base Product Number
B.P.F. Center Frequency
40.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 300€ 0,77857€ 1 790,71
4 600€ 0,74902€ 3 445,49
6 900€ 0,73253€ 5 054,46
11 500€ 0,71257€ 8 194,56
Manufacturers Standard Package
Unit Price without VAT:€ 0,77857
Unit Price with VAT:€ 0,94986