Remote Receiver Sensor, 40.0kHz 40m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP6440TR

DigiKey Part Number
TSOP6440TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSOP6440TR
Description
SENSOR REMOTE REC 40.0KHZ 40M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 40.0kHz 40m Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5 V ~ 5.5 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
700 µA
Packaging
Tape & Reel (TR)
Orientation
Side or Top View
Part Status
Active
Mounting Type
Surface Mount
Sensing Distance
40m
Operating Temperature
-25°C ~ 85°C
B.P.F. Center Frequency
40.0kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 120€ 0,75292€ 843,27
2 240€ 0,72366€ 1 621,00
3 360€ 0,70732€ 2 376,60
5 600€ 0,68753€ 3 850,17
7 840€ 0,67496€ 5 291,69
11 200€ 0,66203€ 7 414,74
Manufacturers Standard Package
Unit Price without VAT:€ 0,75292
Unit Price with VAT:€ 0,91856