
TLMB1100-GS08 | |
|---|---|
DigiKey Part Number | 751-1156-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLMB1100-GS08 |
Description | LED BLUE 0603 SMD |
Customer Reference | |
Detailed Description | Blue 466nm LED Indication - Discrete 3.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TLMB1100-GS08 Models |
Category | Viewing Angle 160° |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 428nm |
Color | Grade Automotive |
Configuration Standard | Qualification AEC-Q101 |
Millicandela Rating | Package / Case 0603 (1608 Metric) |
Lens Style Rectangle with Flat Top | Supplier Device Package |
Lens Size 1.60mm x 0.80mm | Size / Dimension 1.60mm L x 0.80mm W |
Voltage - Forward (Vf) (Typ) 3.9V | Height (Max) 0.65mm |
Current - Test 10mA | Base Product Number |








