TDSL5150-FG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 211
Unit Price: € 2,22000
Datasheet

Similar


Broadcom Limited
In Stock: 3 290
Unit Price: € 1,99000
Datasheet

Similar


Broadcom Limited
In Stock: 617
Unit Price: € 5,39000
Datasheet

Similar


Broadcom Limited
In Stock: 1 187
Unit Price: € 4,85000
Datasheet
Image for TDSL5150-FG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDSL5150-FG

DigiKey Part Number
TDSL5150-FG-ND
Manufacturer
Manufacturer Product Number
TDSL5150-FG
Description
DISPLAY 7SEG 0.51" SGL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 2mA 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Pin
Common Anode
Manufacturer
Vishay Semiconductor Opto Division
Color
Red
Series
Voltage - Forward (Vf) (Typ)
1.8V
Packaging
Bulk
Current - Test
2mA
Part Status
Obsolete
Millicandela Rating
0.90mcd
Number of Characters
1
Wavelength - Peak
635nm
Size / Dimension
0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm)
Power Dissipation (Max)
320mW
Digit/Alpha Size
0.51" (13.00mm)
Package / Case
10-DIP (0.600", 15.24mm)
Display Type
7-Segment
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TDSL5150Vishay Semiconductor Opto Division211TDSL5150-ND€ 2,22000Similar
HDSP-511ABroadcom Limited3 290HDSP-511A-ND€ 1,99000Similar
HDSP-H101Broadcom Limited617516-1228-5-ND€ 5,39000Similar
HDSP-H151Broadcom Limited1 187516-1210-5-ND€ 4,85000Similar
Obsolete
This product is no longer manufactured. View Substitutes