
SFH655A-X009T | |
|---|---|
DigiKey Part Number | SFH655A-X009TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH655A-X009T |
Description | OPTOISOLTR 5.3KV 1CH DARL 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH655A-X009T Models |
Category | Voltage - Output (Max) 55V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 125mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 600% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 16µs, 15µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 14µs, 14µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-8141 | LITEON | 6 810 | 160-1356-5-ND | € 0,71000 | Similar |


