
SFH6316 | |
|---|---|
DigiKey Part Number | 751-SFH6316-ND |
Manufacturer | |
Manufacturer Product Number | SFH6316 |
Description | OPTOISO 4KV TRANS W/BASE 8-SOIC |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 25V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 4000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 600ns, 600ns | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0501 | Broadcom Limited | 1 191 | 516-1027-5-ND | € 2,78000 | Similar |


